
MCS226N/AA | |
|---|---|
DigiKey Part Number | 4306-MCS226N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCS226N/AA |
Description | MCS226N/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial Cable Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $204.65120 | $10,232.56 |

