
FC114N4/AA | |
|---|---|
DigiKey Part Number | 4306-FC114N4/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC114N4/AA |
Description | CONN SOCKET 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $23.43900 | $234.39 |
| 25 | $21.96800 | $549.20 |
| 50 | $20.91720 | $1,045.86 |
| 100 | $19.91740 | $1,991.74 |
| 250 | $18.67004 | $4,667.51 |
| 500 | $17.77900 | $8,889.50 |
| 1,000 | $16.93062 | $16,930.62 |
| 2,500 | $15.87160 | $39,679.00 |


