Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVD9S1S50T2S | |
|---|---|
DigiKey Part Number | 4306-EVD9S1S50T2S-ND |
Manufacturer | |
Manufacturer Product Number | EVD9S1S50T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD9S1S50T20 | Amphenol Positronic | 0 | 4306-EVD9S1S50T20-ND | $953.79300 | Parametric Equivalent |
| SD9F100E0 | Amphenol Positronic | 0 | 4306-SD9F100E0-ND | $321.60850 | Parametric Equivalent |
| SD9F100E20 | Amphenol Positronic | 0 | 4306-SD9F100E20-ND | $305.51095 | Parametric Equivalent |
| SD9F100E30 | Amphenol Positronic | 0 | 4306-SD9F100E30-ND | $359.06944 | Parametric Equivalent |
| SD9F100E30-14 | Amphenol Positronic | 0 | 4306-SD9F100E30-14-ND | $511.38385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,124.43000 | $11,244.30 |



