
EVD9P10Z0S/AA | |
|---|---|
DigiKey Part Number | 4306-EVD9P10Z0S/AA-ND |
Manufacturer | |
Manufacturer Product Number | EVD9P10Z0S/AA |
Description | EVD9P10Z0S/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,113.11700 | $11,131.17 |

