Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M00H0Z/AA | |
|---|---|
DigiKey Part Number | 4306-DD44M00H0Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44M00H0Z/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M00AN00 | Amphenol Positronic | 0 | 4306-DD44M00AN00-ND | $2,640.22000 | Parametric Equivalent |
| DD44M00AN00/AA | Amphenol Positronic | 0 | 4306-DD44M00AN00/AA-ND | $2,243.59000 | Parametric Equivalent |
| DD44M00AN0S | Amphenol Positronic | 0 | 4306-DD44M00AN0S-ND | $2,312.14900 | Parametric Equivalent |
| DD44M00AN0S/AA | Amphenol Positronic | 0 | 4306-DD44M00AN0S/AA-ND | $2,312.14900 | Parametric Equivalent |
| DD44M00AN0X | Amphenol Positronic | 0 | 4306-DD44M00AN0X-ND | $2,245.94900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,095.67100 | $10,956.71 |

