



DFS02M00/AA | |
|---|---|
DigiKey Part Number | 4306-DFS02M00/AA-ND |
Manufacturer | |
Manufacturer Product Number | DFS02M00/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol Positronic | Pitch 0.236" (6.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Green |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.13000 | $107.13 |
| 10 | $91.07000 | $910.70 |
| 25 | $85.36200 | $2,134.05 |
| 50 | $81.28760 | $4,064.38 |
| 100 | $77.40870 | $7,740.87 |
| 250 | $72.56460 | $18,141.15 |
| 500 | $69.10484 | $34,552.42 |
| 1,000 | $65.81056 | $65,810.56 |


