New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF07M4BN

DigiKey Part Number
4306-DF07M4BN-ND
Manufacturer
Manufacturer Product Number
DF07M4BN
Description
DF07M4BN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Green
Current Rating (Amps)
-
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$162.09160$4,052.29