cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S32S0TX

DigiKey Part Number
2899-DD78S32S0TX-ND
Manufacturer
Manufacturer Product Number
DD78S32S0TX
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $23,520.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$944.36500$1,888.73
10$897.13900$8,971.39
50$852.28020$42,614.01
100$809.59600$80,959.60
500$769.17754$384,588.77
1,000$730.74225$730,742.25
10,000$694.19570$6,941,957.00