DD78S100E2S/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,450.39300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,596.63200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,170.85200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,640.62500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,957.56100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,452.09000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,957.56100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,648.09800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,458.14100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,529.47000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,159.13600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,529.47000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,651.13200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,651.13200
Datasheet
Image for DD78S100E2S/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S100E2S/AA-50

DigiKey Part Number
4306-DD78S100E2S/AA-50-ND
Manufacturer
Manufacturer Product Number
DD78S100E2S/AA-50
Description
DD78S100E2S/AA-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
4
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78S100E20-14Amphenol Positronic04306-DD78S100E20-14-ND$2,450.39300Parametric Equivalent
DD78S100E6S/AAAmphenol Positronic04306-DD78S100E6S/AA-ND$1,596.63200Parametric Equivalent
DD78S100ES-50Amphenol Positronic04306-DD78S100ES-50-ND$3,170.85200Parametric Equivalent
DD78S100T0Amphenol Positronic04306-DD78S100T0-ND$1,640.62500Parametric Equivalent
DD78S100T0-15Amphenol Positronic04306-DD78S100T0-15-ND$2,957.56100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3,150.37200$31,503.72