Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S10000-759.1 | |
|---|---|
DigiKey Part Number | 4306-DD78S10000-759.1-ND |
Manufacturer | |
Manufacturer Product Number | DD78S10000-759.1 |
Description | DD78S10000-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S10000 | Amphenol Positronic | 0 | 4306-DD78S10000-ND | $1,700.21000 | Parametric Equivalent |
| DD78S10000/AA | Amphenol Positronic | 19 | 4306-DD78S10000/AA-ND | $1,700.21000 | Parametric Equivalent |
| DD78S10000/AA-759.1 | Amphenol Positronic | 0 | 4306-DD78S10000/AA-759.1-ND | $1,779.00900 | Parametric Equivalent |
| DD78S1000C | Amphenol Positronic | 0 | 4306-DD78S1000C-ND | $1,699.24400 | Parametric Equivalent |
| DD78S1000C-14 | Amphenol Positronic | 0 | 4306-DD78S1000C-14-ND | $2,970.29600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,563.69600 | $15,636.96 |




