Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M300V3S/AA | |
|---|---|
DigiKey Part Number | 4306-DD78M300V3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78M300V3S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M30000 | Amphenol Positronic | 0 | 4306-DD78M30000-ND | $899.93400 | Parametric Equivalent |
| DD78M30000-50-759.1 | Amphenol Positronic | 0 | 4306-DD78M30000-50-759.1-ND | $2,133.03500 | Parametric Equivalent |
| DD78M30000/AA | Amphenol Positronic | 0 | 4306-DD78M30000/AA-ND | $899.93400 | Parametric Equivalent |
| DD78M3000C | Amphenol Positronic | 0 | 4306-DD78M3000C-ND | $1,074.17200 | Parametric Equivalent |
| DD78M3000S | Amphenol Positronic | 0 | 4306-DD78M3000S-ND | $974.44500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,128.61500 | $11,286.15 |

