Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
RD25S0000S
RD25S0000S

RD25S0000S

DigiKey Part Number
4306-RD25S0000S-ND
Manufacturer
Manufacturer Product Number
RD25S0000S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$515.16000$515.16
10$437.90200$4,379.02
25$410.50280$10,262.57
50$390.92900$19,546.45
100$372.29170$37,229.17
Manufacturers Standard Package