Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S4R7NT20 | |
|---|---|
DigiKey Part Number | 4306-DD62S4R7NT20-ND |
Manufacturer | |
Manufacturer Product Number | DD62S4R7NT20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S4R2000/AA | Amphenol Positronic | 0 | 4306-DD62S4R2000/AA-ND | $1,640.50200 | Parametric Equivalent |
| DD62S4R200S-50 | Amphenol Positronic | 0 | 4306-DD62S4R200S-50-ND | $3,121.29200 | Parametric Equivalent |
| DD62S4R7000 | Amphenol Positronic | 0 | 4306-DD62S4R7000-ND | $1,446.04700 | Parametric Equivalent |
| DD62S4R7000/AA | Amphenol Positronic | 35 | 4306-DD62S4R7000/AA-ND | $1,355.89000 | Parametric Equivalent |
| DD62S4R700S-15 | Amphenol Positronic | 0 | 4306-DD62S4R700S-15-ND | $2,983.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,516.41500 | $15,164.15 |


