Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S4000C-50 | |
|---|---|
DigiKey Part Number | 4306-DD62S4000C-50-ND |
Manufacturer | |
Manufacturer Product Number | DD62S4000C-50 |
Description | DD62S4000C-50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S40000 | Amphenol Positronic | 0 | 4306-DD62S40000-ND | $1,576.30800 | Parametric Equivalent |
| DD62S40000/AA | Amphenol Positronic | 0 | 4306-DD62S40000/AA-ND | $1,399.94900 | Parametric Equivalent |
| DD62S4000C | Amphenol Positronic | 0 | 4306-DD62S4000C-ND | $1,678.23000 | Parametric Equivalent |
| DD62S4000C-15 | Amphenol Positronic | 0 | 4306-DD62S4000C-15-ND | $2,950.85300 | Parametric Equivalent |
| DD62S4000X | Amphenol Positronic | 0 | 4306-DD62S4000X-ND | $1,402.40700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $3,142.87500 | $6,285.75 |

