Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S2S0V30/AA | |
|---|---|
DigiKey Part Number | 4306-DD62S2S0V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD62S2S0V30/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S2S000 | Amphenol Positronic | 0 | 4306-DD62S2S000-ND | $1,541.70400 | Parametric Equivalent |
| DD62S2S000/AA | Amphenol Positronic | 0 | 4306-DD62S2S000/AA-ND | $1,751.66500 | Parametric Equivalent |
| DD62S2S00S | Amphenol Positronic | 0 | 4306-DD62S2S00S-ND | $1,612.67200 | Parametric Equivalent |
| DD62S2S00S/AA | Amphenol Positronic | 0 | 4306-DD62S2S00S/AA-ND | $1,840.03700 | Parametric Equivalent |
| DD62S2S00X | Amphenol Positronic | 0 | 4306-DD62S2S00X-ND | $1,754.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,593.99300 | $15,939.93 |

