Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S1S50T20/AA | |
|---|---|
DigiKey Part Number | 4306-DD62S1S50T20/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD62S1S50T20/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S100E2S-50 | Amphenol Positronic | 0 | 4306-DD62S100E2S-50-ND | $2,589.76400 | Parametric Equivalent |
| DD62S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-DD62S100E2S/AA-50-ND | $2,589.76400 | Parametric Equivalent |
| DD62S100E6S/AA | Amphenol Positronic | 0 | 4306-DD62S100E6S/AA-ND | $1,513.12600 | Parametric Equivalent |
| DD62S100ES/AA-15 | Amphenol Positronic | 0 | 4306-DD62S100ES/AA-15-ND | $2,980.04700 | Parametric Equivalent |
| DD62S100T0 | Amphenol Positronic | 0 | 4306-DD62S100T0-ND | $1,201.56400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,253.30200 | $12,533.02 |

