Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S000E0/AA | |
|---|---|
DigiKey Part Number | 4306-DD44S000E0/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44S000E0/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 44 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S000E0 | Amphenol Positronic | 0 | 4306-DD44S000E0-ND | $392.59688 | Parametric Equivalent |
| DD44S000E20 | Amphenol Positronic | 0 | 4306-DD44S000E20-ND | $379.58176 | Parametric Equivalent |
| DD44S000E20/AA | Amphenol Positronic | 0 | 4306-DD44S000E20/AA-ND | $366.82882 | Parametric Equivalent |
| DD44S000E2S | Amphenol Positronic | 0 | 4306-DD44S000E2S-ND | $450.32714 | Parametric Equivalent |
| DD44S000E2S/AA | Amphenol Positronic | 0 | 4306-DD44S000E2S/AA-ND | $467.95571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $392.59688 | $6,281.55 |

