Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M3S0V5S/AA-14 | |
|---|---|
DigiKey Part Number | 4306-DD44M3S0V5S/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | DD44M3S0V5S/AA-14 |
Description | DD44M3S0V5S/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M32P00S-50 | Amphenol Positronic | 0 | 4306-DD44M32P00S-50-ND | $1,532.63600 | Parametric Equivalent |
| DD44M32S00S/AA-759.0 | Amphenol Positronic | 0 | 4306-DD44M32S00S/AA-759.0-ND | $816.07400 | Parametric Equivalent |
| DD44M32SF0S | Amphenol Positronic | 0 | 4306-DD44M32SF0S-ND | $940.35900 | Parametric Equivalent |
| DD44M3P00C-50 | Amphenol Positronic | 0 | 4306-DD44M3P00C-50-ND | $1,361.12700 | Parametric Equivalent |
| DD44M3S0V30-15 | Amphenol Positronic | 0 | 4306-DD44M3S0V30-15-ND | $1,245.81200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,137.77300 | $11,377.73 |

