Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M3000C-50-759.1 | |
|---|---|
DigiKey Part Number | 4306-DD44M3000C-50-759.1-ND |
Manufacturer | |
Manufacturer Product Number | DD44M3000C-50-759.1 |
Description | DD44M3000C-50-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M30000 | Amphenol Positronic | 0 | 4306-DD44M30000-ND | $606.21636 | Parametric Equivalent |
| DD44M30000-15 | Amphenol Positronic | 0 | 4306-DD44M30000-15-ND | $1,170.13300 | Parametric Equivalent |
| DD44M30000/AA | Amphenol Positronic | 0 | 4306-DD44M30000/AA-ND | $606.21636 | Parametric Equivalent |
| DD44M30000/AA-15 | Amphenol Positronic | 0 | 4306-DD44M30000/AA-15-ND | $1,170.13300 | Parametric Equivalent |
| DD44M3000C | Amphenol Positronic | 0 | 4306-DD44M3000C-ND | $673.50500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,430.14600 | $14,301.46 |


