Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M20ANV3S | |
|---|---|
DigiKey Part Number | 4306-DD44M20ANV3S-ND |
Manufacturer | |
Manufacturer Product Number | DD44M20ANV3S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M20AN00 | Amphenol Positronic | 0 | 4306-DD44M20AN00-ND | $2,555.57900 | Parametric Equivalent |
| DD44M20AN00/AA | Amphenol Positronic | 0 | 4306-DD44M20AN00/AA-ND | $3,044.24100 | Parametric Equivalent |
| DD44M20AN0S | Amphenol Positronic | 0 | 4306-DD44M20AN0S-ND | $3,132.61300 | Parametric Equivalent |
| DD44M20AN0S/AA | Amphenol Positronic | 0 | 4306-DD44M20AN0S/AA-ND | $2,623.34100 | Parametric Equivalent |
| DD44M20AN0X | Amphenol Positronic | 0 | 4306-DD44M20AN0X-ND | $2,557.91400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,673.04000 | $26,730.40 |

