Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M10AN0S/AA | |
|---|---|
DigiKey Part Number | 4306-DD44M10AN0S/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44M10AN0S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M10AN00 | Amphenol Positronic | 0 | 4306-DD44M10AN00-ND | $2,422.18500 | Parametric Equivalent |
| DD44M10AN00/AA | Amphenol Positronic | 0 | 4306-DD44M10AN00/AA-ND | $2,870.90700 | Parametric Equivalent |
| DD44M10AN0S | Amphenol Positronic | 0 | 4306-DD44M10AN0S-ND | $2,490.27600 | Parametric Equivalent |
| DD44M10AN0X | Amphenol Positronic | 0 | 4306-DD44M10AN0X-ND | $2,873.94900 | Parametric Equivalent |
| DD44M10AN0X/AA | Amphenol Positronic | 0 | 4306-DD44M10AN0X/AA-ND | $2,424.52900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,959.28000 | $29,592.80 |

