Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S4B30T2S-50 | |
|---|---|
DigiKey Part Number | 4306-DD26S4B30T2S-50-ND |
Manufacturer | |
Manufacturer Product Number | DD26S4B30T2S-50 |
Description | DD26S4B30T2S-50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S4B30T20 | Amphenol Positronic | 0 | 4306-DD26S4B30T20-ND | $839.07800 | Parametric Equivalent |
| DD26S4B30T20/AA | Amphenol Positronic | 0 | 4306-DD26S4B30T20/AA-ND | $839.07800 | Parametric Equivalent |
| DD26S4B30T2S | Amphenol Positronic | 0 | 4306-DD26S4B30T2S-ND | $988.95600 | Parametric Equivalent |
| DD26S4B30T2S/AA | Amphenol Positronic | 0 | 4306-DD26S4B30T2S/AA-ND | $914.06600 | Parametric Equivalent |
| DD26S4B30T2S/AA-50 | Amphenol Positronic | 0 | 4306-DD26S4B30T2S/AA-50-ND | $1,852.57500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,600.27500 | $6,401.10 |

