DD26S0S0V30/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $322.83400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $322.83400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $404.26500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $404.26500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $325.66600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $325.66600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $382.93600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $463.33000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $463.33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $385.71900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $385.71900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $409.58300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $409.58300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $489.52400
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26S0S0V30/AA

DigiKey Part Number
4306-DD26S0S0V30/AA-ND
Manufacturer
Manufacturer Product Number
DD26S0S0V30/AA
Description
Motors & Solenoids
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
26
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Board Side (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$382.93600$3,829.36