
MIP28W12F00830 | |
---|---|
DigiKey Part Number | 4306-MIP28W12F00830-ND |
Manufacturer | |
Manufacturer Product Number | MIP28W12F00830 |
Description | MIP28W12F00830 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Housing for Female Contacts Connector Blue Free Hanging (In-Line) Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 28 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $354.81600 | $3,548.16 |