DD15S00ANES/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,113.84600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,113.84600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,182.79200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,116.22200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,116.22200
Datasheet
Image for DD15S00ANES/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S00ANES/AA

DigiKey Part Number
4306-DD15S00ANES/AA-ND
Manufacturer
Manufacturer Product Number
DD15S00ANES/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side, Male Jackscrew (4-40)
Features
Backshell, Cable Clamp, Mounting Hardware
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,182.79200$21,827.92