Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD78M98S0T6X/AA | |
|---|---|
DigiKey Part Number | 4306-PCDD78M98S0T6X/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCDD78M98S0T6X/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD78M98S0T20 | Amphenol Positronic | 0 | 4306-PCDD78M98S0T20-ND | $1,096.18900 | Parametric Equivalent |
| PCDD78M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD78M98S0T20/AA-ND | $1,096.18900 | Parametric Equivalent |
| PCDD78M98S0T2C | Amphenol Positronic | 0 | 4306-PCDD78M98S0T2C-ND | $1,180.58300 | Parametric Equivalent |
| PCDD78M98S0T2S-15 | Amphenol Positronic | 0 | 4306-PCDD78M98S0T2S-15-ND | $2,516.77400 | Parametric Equivalent |
| PCDD78M98S0T2S/AA-15 | Amphenol Positronic | 0 | 4306-PCDD78M98S0T2S/AA-15-ND | $2,147.46400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,115.21400 | $11,152.14 |

