
D9000JVL0 | |
|---|---|
DigiKey Part Number | 4306-D9000JVL0-ND |
Manufacturer | |
Manufacturer Product Number | D9000JVL0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.17000 | $318.17 |
| 10 | $270.40500 | $2,704.05 |
| 25 | $253.47880 | $6,336.97 |
| 50 | $241.38820 | $12,069.41 |
| 100 | $229.87730 | $22,987.73 |
| 250 | $215.50360 | $53,875.90 |

