
D9000ALNE70/AA | |
---|---|
DigiKey Part Number | 4306-D9000ALNE70/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000ALNE70/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,090.35000 | $2,090.35 |
10 | $1,777.05800 | $17,770.58 |
25 | $1,665.95280 | $41,648.82 |