
D50000Z00 | |
|---|---|
DigiKey Part Number | 4306-D50000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D50000Z00 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.50000 | $330.50 |
| 10 | $280.90400 | $2,809.04 |
| 25 | $263.31840 | $6,582.96 |
| 50 | $250.75900 | $12,537.95 |
| 100 | $238.80090 | $23,880.09 |
| 250 | $223.86848 | $55,967.12 |



