
D50000XWNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D50000XWNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000XWNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,516.09000 | $3,516.09 |
| 10 | $2,989.31300 | $29,893.13 |
| 25 | $2,809.90480 | $70,247.62 |



