
D50000AWNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D50000AWNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000AWNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,206.71000 | $3,206.71 |
| 10 | $2,726.25800 | $27,262.58 |
| 25 | $2,555.85400 | $63,896.35 |

