
D00000T0 | |
---|---|
DigiKey Part Number | 4306-D00000T0-ND |
Manufacturer | |
Manufacturer Product Number | D00000T0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.187" (4.75mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $22.09500 | $220.95 |
25 | $20.71160 | $517.79 |
50 | $19.72060 | $986.03 |
100 | $18.77880 | $1,877.88 |
250 | $17.60264 | $4,400.66 |
500 | $16.76250 | $8,381.25 |
1,000 | $15.96267 | $15,962.67 |
2,500 | $14.96416 | $37,410.40 |