
TSDA-J-IR025-HM-C | |
|---|---|
DigiKey Part Number | 1993-TSDA-J-IR025-HM-C-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-J-IR025-HM-C |
Description | TILT SENSOR MEMS INCLINOMETER 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±25° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±25° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,360.25000 | $1,360.25 |
| 5 | $1,269.38400 | $6,346.92 |
| 10 | $1,235.50200 | $12,355.02 |
| 25 | $1,194.94560 | $29,873.64 |
| 50 | $1,167.17680 | $58,358.84 |

