
PTC10MV11-103A2020 | |
|---|---|
DigiKey Part Number | 1993-1165-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MV11-103A2020 |
Description | TRIMMER 10K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.33W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.46240 | $136.56 |
| 50 | $5.16960 | $258.48 |
| 100 | $4.88850 | $488.85 |
| 250 | $4.53960 | $1,134.90 |
| 500 | $4.29096 | $2,145.48 |
| 2,000 | $3.83110 | $7,662.20 |
| 6,000 | $3.50036 | $21,002.16 |

