
PTC10LV10-103A2020 | |
|---|---|
DigiKey Part Number | 1993-1159-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-103A2020 |
Description | TRIMMER 10K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.75900 | $97.59 |
| 25 | $9.07000 | $226.75 |
| 50 | $8.58000 | $429.00 |
| 100 | $8.11300 | $811.30 |
| 250 | $7.53124 | $1,882.81 |
| 500 | $7.11702 | $3,558.51 |
| 2,000 | $6.35255 | $12,705.10 |
| 6,000 | $5.80319 | $34,819.14 |



