
PT15NV15-105A2020 | |
|---|---|
DigiKey Part Number | 1993-1169-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV15-105A2020 |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.08900 | $50.89 |
| 25 | $4.73240 | $118.31 |
| 50 | $4.47900 | $223.95 |
| 100 | $4.23650 | $423.65 |
| 250 | $3.93448 | $983.62 |
| 500 | $3.71908 | $1,859.54 |
| 1,000 | $3.51469 | $3,514.69 |
| 5,000 | $3.08018 | $15,400.90 |

