
PT15NV15-102A2020-I-PM-S | |
---|---|
DigiKey Part Number | 1993-PT15NV15-102A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV15-102A2020-I-PM-S |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.68000 | $56.80 |
25 | $5.30800 | $132.70 |
50 | $5.03800 | $251.90 |
100 | $4.78030 | $478.03 |
400 | $4.30123 | $1,720.49 |
800 | $4.07844 | $3,262.75 |
1,200 | $3.95314 | $4,743.77 |
5,200 | $3.52980 | $18,354.96 |