
PT15NV02-504A2020-S | |
|---|---|
DigiKey Part Number | 1993-1200-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-504A2020-S |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.68280 | $117.07 |
| 50 | $4.43140 | $221.57 |
| 100 | $4.19210 | $419.21 |
| 250 | $3.89304 | $973.26 |
| 500 | $3.67994 | $1,839.97 |
| 1,000 | $3.47769 | $3,477.69 |
| 5,000 | $3.04776 | $15,238.80 |

