


PST360G2-1A-C0011-ERA090-REK | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1A-C0011-ERA090-REK-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1A-C0011-ERA090-REK |
Description | HALL-EFFECT POSITION SENSOR (THO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Wire Leads |
Datasheet | Datasheet |
Category | Output Analog |
Manufacturer Amphenol Piher Sensing Systems | Output Signal Clockwise Increase |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 7V ~ 15V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle, Linear, Rotary | Termination Style Wire Leads |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 90° | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.34000 | $428.34 |
| 5 | $394.92800 | $1,974.64 |
| 10 | $382.47200 | $3,824.72 |
| 25 | $367.56680 | $9,189.17 |
| 50 | $357.36880 | $17,868.44 |
| 100 | $348.01200 | $34,801.20 |


