
PT15NH06-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-501A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-501A2020-S |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH06-501A2020-S | Amphenol Piher Sensing Systems | 692 | 1993-PT15LH06-501A2020-S-ND | $5.43000 | Parametric Equivalent |
| PT15NH05-501A2020-S | Amphenol Piher Sensing Systems | 4,397 | 1993-PT15NH05-501A2020-S-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.51400 | $45.14 |
| 25 | $4.19960 | $104.99 |
| 50 | $3.97420 | $198.71 |
| 100 | $3.75970 | $375.97 |
| 250 | $3.49184 | $872.96 |
| 500 | $3.30076 | $1,650.38 |
| 1,000 | $3.11957 | $3,119.57 |


