
PT15NH05-223A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH05-223A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-223A2020-I-PM-S |
Description | TRIMMER 22KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 22 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.59900 | $55.99 |
| 25 | $5.20600 | $130.15 |
| 50 | $4.92460 | $246.23 |
| 100 | $4.65830 | $465.83 |
| 400 | $4.16338 | $1,665.35 |
| 800 | $3.93471 | $3,147.77 |
| 1,200 | $3.80642 | $4,567.70 |
| 5,200 | $3.37488 | $17,549.38 |


