
PC16SH-10IP06-473B2020-MTA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-473B2020-MTA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-473B2020-MTA |
Description | POT 47K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $26.31700 | $263.17 |
| 25 | $24.44760 | $611.19 |
| 50 | $23.11220 | $1,155.61 |
| 100 | $21.84530 | $2,184.53 |
| 300 | $19.96893 | $5,990.68 |
| 500 | $19.14902 | $9,574.51 |
| 1,000 | $18.08829 | $18,088.29 |
| 5,000 | $15.84035 | $79,201.75 |

