
PT15GV22-103A1010-E-PM-S | |
---|---|
DigiKey Part Number | 1993-PT15GV22-103A1010-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV22-103A1010-E-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.44600 | $64.46 |
25 | $6.01600 | $150.40 |
50 | $5.71140 | $285.57 |
100 | $5.41910 | $541.91 |
400 | $4.87520 | $1,950.08 |
800 | $4.62268 | $3,698.14 |
1,200 | $4.48054 | $5,376.65 |
5,200 | $4.00045 | $20,802.34 |