
PT15GH10-222A1010-E-PM-S | |
---|---|
DigiKey Part Number | 1993-PT15GH10-222A1010-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH10-222A1010-E-PM-S |
Description | TRIMMER 2.2K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.42900 | $64.29 |
25 | $6.00040 | $150.01 |
50 | $5.69680 | $284.84 |
100 | $5.40530 | $540.53 |
400 | $4.86275 | $1,945.10 |
800 | $4.61089 | $3,688.71 |
1,200 | $4.46911 | $5,362.93 |
5,200 | $3.99025 | $20,749.30 |