
PT15GH10-103A2020-E-PM-S | |
---|---|
DigiKey Part Number | 1993-PT15GH10-103A2020-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH10-103A2020-E-PM-S |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.88700 | $58.87 |
25 | $5.49800 | $137.45 |
50 | $5.21900 | $260.95 |
100 | $4.95210 | $495.21 |
400 | $4.45570 | $1,782.28 |
800 | $4.22498 | $3,379.98 |
1,200 | $4.09517 | $4,914.20 |
5,200 | $3.65652 | $19,013.90 |