
PT10MH02-473A2020-PM-S | |
---|---|
DigiKey Part Number | 1993-PT10MH02-473A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH02-473A2020-PM-S |
Description | TRIMMER 47KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.33800 | $43.38 |
25 | $4.05360 | $101.34 |
50 | $3.84760 | $192.38 |
100 | $3.65170 | $365.17 |
250 | $3.40640 | $851.60 |
500 | $3.23090 | $1,615.45 |
1,000 | $3.06370 | $3,063.70 |
5,000 | $2.70611 | $13,530.55 |