
PT10MV10-102A2020-S | |
|---|---|
DigiKey Part Number | 1993-1132-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-102A2020-S |
Description | TRIMMER 1K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.62000 | $46.20 |
| 25 | $4.29480 | $107.37 |
| 50 | $4.06300 | $203.15 |
| 100 | $3.84360 | $384.36 |
| 250 | $3.56976 | $892.44 |
| 500 | $3.37444 | $1,687.22 |
| 2,000 | $3.01335 | $6,026.70 |
| 6,000 | $2.75342 | $16,520.52 |

