
PT10MH02-103A2020-S | |
---|---|
DigiKey Part Number | 1993-1130-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH02-103A2020-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.22700 | $32.27 |
25 | $3.01280 | $75.32 |
50 | $2.85980 | $142.99 |
100 | $2.71490 | $271.49 |
250 | $2.53316 | $633.29 |
500 | $2.40276 | $1,201.38 |
2,000 | $2.16053 | $4,321.06 |
6,000 | $1.98494 | $11,909.64 |