
PT10MH01-104A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-1070-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-104A2020-I-PM-S |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.01700 | $30.17 |
| 25 | $2.81160 | $70.29 |
| 50 | $2.66040 | $133.02 |
| 100 | $2.51740 | $251.74 |
| 250 | $2.33852 | $584.63 |
| 500 | $2.21110 | $1,105.55 |
| 2,000 | $1.97501 | $3,950.02 |
| 6,000 | $1.80499 | $10,829.94 |

