
T21AH-M0607-103B2020-TA | |
|---|---|
DigiKey Part Number | 1993-T21AH-M0607-103B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-103B2020-TA |
Description | POT 10K OHM 0.12W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.12W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.12W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 310° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 2.362" (60.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.846" Dia (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.90000 | $68.90 |
| 10 | $57.32900 | $573.29 |
| 25 | $53.22280 | $1,330.57 |
| 50 | $50.30080 | $2,515.04 |
| 150 | $45.97573 | $6,896.36 |
| 300 | $43.43090 | $13,029.27 |
| 600 | $41.02213 | $24,613.28 |
| 1,050 | $39.17263 | $41,131.26 |

